
MP06807 | |
|---|---|
DigiKey Part Number | 4635-MP06807-ND |
Manufacturer | |
Manufacturer Product Number | MP06807 |
Description | FILTER SAW 831.5MHZ 6-SMD |
Customer Reference | |
Detailed Description | 831.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.2dB 35MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 4.2dB |
Manufacturer Golledge Electronics Ltd | Applications Wireless |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 831.5MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 35MHz |

