
MP06762 | |
|---|---|
DigiKey Part Number | 5254-MP06762CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP06762 |
Description | FILTER SAW 1.655GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.655GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.1dB 49MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Frequency - Center | 1.655GHz | |
Bandwidth | 49MHz | |
Insertion Loss | 4.1dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,73100 € | 27,31 € |
| 25 | 2,51800 € | 62,95 € |
| 50 | 2,36880 € | 118,44 € |
| 100 | 2,22820 € | 222,82 € |
| 250 | 2,05516 € | 513,79 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

