867.5MHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 3.5dB 15MHz Bandwidth 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP06050

DigiKey Part Number
5254-MP06050TR-ND - Tape & Reel (TR)
5254-MP06050CT-ND - Cut Tape (CT)
5254-MP06050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP06050
Description
FILTER SAW 867.5MHZ 4-SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
867.5MHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 3.5dB 15MHz Bandwidth 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
3.5dB
Manufacturer
Golledge Electronics Ltd
Applications
Pager
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4-SMD, No Lead
Part Status
Active
Height (Max)
0.035" (0.90mm)
Frequency - Center
867.5MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Bandwidth
15MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,01300 €10,13 €
250,93440 €23,36 €
500,87880 €43,94 €
1000,82660 €82,66 €
2500,76236 €190,59 €
5000,71714 €358,57 €
1.0000,67460 €674,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58309 €1.749,27 €
6.0000,54845 €3.290,70 €
9.0000,52913 €4.762,17 €
15.0000,52056 €7.808,40 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €