
MP06043 | |
|---|---|
DigiKey Part Number | 5254-MP06043TR-ND - Tape & Reel (TR) 5254-MP06043CT-ND - Cut Tape (CT) 5254-MP06043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP06043 |
Description | 32.7680KHZ GAO-3201/AI SM OSCILL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V ~ 5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 1.8V ~ 5V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,14960 € | 28,74 € |
| 50 | 1,10180 € | 55,09 € |
| 100 | 1,05610 € | 105,61 € |
| 250 | 0,99876 € | 249,69 € |
| 500 | 0,95748 € | 478,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91792 € | 917,92 € |
| 2.000 | 0,88002 € | 1.760,04 € |
| 3.000 | 0,85859 € | 2.575,77 € |
| 5.000 | 0,83235 € | 4.161,75 € |
| 7.000 | 0,81551 € | 5.708,57 € |
| 10.000 | 0,79805 € | 7.980,50 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

