32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP06003

DigiKey Part Number
5254-MP06003TR-ND - Tape & Reel (TR)
5254-MP06003CT-ND - Cut Tape (CT)
5254-MP06003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP06003
Description
32.0MHz GSX-223/1P3MF SM Crystal
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25400 €2,54 €
250,24040 €6,01 €
500,23040 €11,52 €
1000,22080 €22,08 €
2500,20884 €52,21 €
5000,20020 €100,10 €
1.0000,19191 €191,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17948 €538,44 €
6.0000,17206 €1.032,36 €
9.0000,16786 €1.510,74 €
15.0000,16272 €2.440,80 €
21.0000,15942 €3.347,82 €
30.0000,15599 €4.679,70 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €