
MP05825 | |
|---|---|
DigiKey Part Number | 5254-MP05825CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP05825 |
Description | MONO XTAL 29.255GHZ 4P 4DB SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.255 GHz Center 1 kOhms Monolithic Crystal Filter Surface Mount 4dB 15 kHz |
Datasheet | Datasheet |
Category | Bandwidth 15 kHz |
Manufacturer Golledge Electronics Ltd | Ripple 1dB |
Series | Number of Poles 4 |
Packaging Cut Tape (CT) | Operating Temperature -25°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Frequency - Center 29.255 GHz | Package / Case 6-SMD, No Lead |
Impedance 1 kOhms | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Insertion Loss 4dB | Height (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 10 | 7,43800 € | 74,38 € |
| 25 | 6,86080 € | 171,52 € |
| 50 | 6,45380 € | 322,69 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |

