
MP05808 | |
|---|---|
DigiKey Part Number | 5254-MP05808TR-ND - Tape & Reel (TR) 5254-MP05808CT-ND - Cut Tape (CT) 5254-MP05808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP05808 |
Description | 12.2880MHz GSX-333/P21PF SM Crys |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±15ppm Crystal 15pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,29540 € | 14,77 € |
| 100 | 0,28310 € | 28,31 € |
| 250 | 0,26780 € | 66,95 € |
| 500 | 0,25670 € | 128,35 € |
| 1.000 | 0,24607 € | 246,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23013 € | 690,39 € |
| 6.000 | 0,22062 € | 1.323,72 € |
| 9.000 | 0,21523 € | 1.937,07 € |
| 15.000 | 0,20864 € | 3.129,60 € |
| 21.000 | 0,20442 € | 4.292,82 € |
| 30.000 | 0,20003 € | 6.000,90 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

