
MP05766 | |
|---|---|
DigiKey Part Number | 4635-MP05766-ND |
Manufacturer | |
Manufacturer Product Number | MP05766 |
Description | 14.40MHz GTXO-91T/JI SM TCXO 3.0 |
Customer Reference | |
Detailed Description | 14.4 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.035" (0.90mm) |

