
MP05723 | |
|---|---|
DigiKey Part Number | 4635-MP05723-ND |
Manufacturer | |
Manufacturer Product Number | MP05723 |
Description | FILTER SAW 915.5MHZ 6-SMD |
Customer Reference | |
Detailed Description | 915.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 3dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 26MHz |
Manufacturer Golledge Electronics Ltd | Insertion Loss 3dB |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 915.5MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |

