
MP05348 | |
|---|---|
DigiKey Part Number | 5254-MP05348TR-ND - Tape & Reel (TR) 5254-MP05348CT-ND - Cut Tape (CT) 5254-MP05348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP05348 |
Description | 32.7680KHZ GSX-315 CRYSTAL 20, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27840 € | 6,96 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,25610 € | 25,61 € |
| 250 | 0,24216 € | 60,54 € |
| 500 | 0,23214 € | 116,07 € |
| 1.000 | 0,22253 € | 222,53 € |
| 2.500 | 0,21045 € | 526,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,19465 € | 1.751,85 € |
| 18.000 | 0,18661 € | 3.358,98 € |
| 27.000 | 0,18206 € | 4.915,62 € |
| 45.000 | 0,17649 € | 7.942,05 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

