40 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP05266

DigiKey Part Number
5254-MP05266TR-ND - Tape & Reel (TR)
5254-MP05266CT-ND - Cut Tape (CT)
5254-MP05266DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP05266
Description
40.0MHz GSX-333/112BF SM Crystal
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34500 €3,45 €
250,32640 €8,16 €
500,31280 €15,64 €
1000,29980 €29,98 €
2500,28360 €70,90 €
5000,27184 €135,92 €
1.0000,26059 €260,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24372 €731,16 €
6.0000,23364 €1.401,84 €
9.0000,22794 €2.051,46 €
15.0000,22096 €3.314,40 €
21.0000,21648 €4.546,08 €
30.0000,21184 €6.355,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €