
MP05240 | |
|---|---|
DigiKey Part Number | 4635-MP05240CT-ND |
Manufacturer | |
Manufacturer Product Number | MP05240 |
Description | FILTER SAW 2.45GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.45GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 100MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.5dB |
Manufacturer Golledge Electronics Ltd | Applications General Purpose |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 2.45GHz | Height (Max) 0.024" (0.60mm) |
Bandwidth 100MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |


