
MP05051 | |
|---|---|
DigiKey Part Number | 5254-MP05051TR-ND - Tape & Reel (TR) 5254-MP05051CT-ND - Cut Tape (CT) 5254-MP05051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP05051 |
Description | FILTER SAW 869.6MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 869.6MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.7dB 1MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3.7dB |
Manufacturer Golledge Electronics Ltd | Applications Wireless |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.045" (1.15mm) |
Frequency - Center 869.6MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA1457A | TST | 5.959 | 4606-TA1457ACT-ND | 15,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,03200 € | 10,32 € |
| 25 | 0,95120 € | 23,78 € |
| 50 | 0,89480 € | 44,74 € |
| 100 | 0,84170 € | 84,17 € |
| 250 | 0,77624 € | 194,06 € |
| 500 | 0,73016 € | 365,08 € |
| 1.000 | 0,68686 € | 686,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62337 € | 1.870,11 € |
| 6.000 | 0,58634 € | 3.518,04 € |
| 9.000 | 0,56568 € | 5.091,12 € |
| 15.000 | 0,54067 € | 8.110,05 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


