
MP04904 | |
|---|---|
DigiKey Part Number | 4635-MP04904-ND |
Manufacturer | |
Manufacturer Product Number | MP04904 |
Description | FILTER SAW 70MHZ 12-SMD |
Customer Reference | |
Detailed Description | 70MHz Frequency RF SAW Filter (Surface Acoustic Wave) 8.5dB 180kHz Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency - Center | 70MHz | |
Bandwidth | 180kHz | |
Insertion Loss | 8.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.073" (1.85mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.30mm x 6.50mm) |

