
MP04866 | |
|---|---|
DigiKey Part Number | 5254-MP04866CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP04866 |
Description | FILTER SAW 862MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 862MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.6dB 16MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.6dB |
Manufacturer Golledge Electronics Ltd | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 862MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 16MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,11920 € | 27,98 € |
| 50 | 1,05260 € | 52,63 € |
| 100 | 0,99010 € | 99,01 € |
| 250 | 0,91320 € | 228,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

