
MP04672 | |
|---|---|
DigiKey Part Number | 5254-MP04672TR-ND - Tape & Reel (TR) 5254-MP04672CT-ND - Cut Tape (CT) 5254-MP04672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP04672 |
Description | 24.0MHz GSX-333/124EF SM Crystal |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,26800 € | 13,40 € |
| 100 | 0,25700 € | 25,70 € |
| 250 | 0,24304 € | 60,76 € |
| 500 | 0,23298 € | 116,49 € |
| 1.000 | 0,22334 € | 223,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20887 € | 626,61 € |
| 6.000 | 0,20024 € | 1.201,44 € |
| 9.000 | 0,19535 € | 1.758,15 € |
| 15.000 | 0,18937 € | 2.840,55 € |
| 21.000 | 0,18553 € | 3.896,13 € |
| 30.000 | 0,18155 € | 5.446,50 € |
| 36.000 | 0,17955 € | 6.463,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

