
MP04672 | |
|---|---|
DigiKey Part Number | 5254-MP04672TR-ND - Tape & Reel (TR) 5254-MP04672CT-ND - Cut Tape (CT) 5254-MP04672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP04672 |
Description | 24.0MHz GSX-333/124EF SM Crystal |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,26300 € | 26,30 € |
| 250 | 0,24872 € | 62,18 € |
| 500 | 0,23844 € | 119,22 € |
| 1.000 | 0,22856 € | 228,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21376 € | 641,28 € |
| 6.000 | 0,20492 € | 1.229,52 € |
| 9.000 | 0,19992 € | 1.799,28 € |
| 15.000 | 0,19380 € | 2.907,00 € |
| 21.000 | 0,18987 € | 3.987,27 € |
| 30.000 | 0,18579 € | 5.573,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

