
MP04453 | |
|---|---|
DigiKey Part Number | 4635-MP04453-ND |
Manufacturer | |
Manufacturer Product Number | MP04453 |
Description | XTAL OSC 27.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz MHz Crystal CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 2.5mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height - Seated (Max) | 0.031" (0.80mm) |

