609.9MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.5dB 5MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP04077

DigiKey Part Number
4635-MP04077-ND
Manufacturer
Manufacturer Product Number
MP04077
Description
FILTER SAW 609.9MHZ 8-SMD
Customer Reference
Detailed Description
609.9MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.5dB 5MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Golledge Electronics Ltd
Series
Packaging
Strip
Part Status
Active
Frequency - Center
609.9MHz
Bandwidth
5MHz
Insertion Loss
3.5dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.