490MHz Frequency RF SAW Filter (Surface Acoustic Wave) 3.2dB 20MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP04074

DigiKey Part Number
4635-MP04074-ND
Manufacturer
Manufacturer Product Number
MP04074
Description
490.0MHz GSRF TA1112A SAW Filter
Customer Reference
Detailed Description
490MHz Frequency RF SAW Filter (Surface Acoustic Wave) 3.2dB 20MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3.2dB
Manufacturer
Golledge Electronics Ltd
Mounting Type
Surface Mount
Packaging
Strip
Package / Case
8-SMD, No Lead
Part Status
Active
Height (Max)
0.055" (1.40mm)
Frequency - Center
490MHz
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Bandwidth
20MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.