
MP03125 | |
|---|---|
DigiKey Part Number | 4635-MP03125-ND |
Manufacturer | |
Manufacturer Product Number | MP03125 |
Description | FILTER SAW 433.92MHZ 6-SMD |
Customer Reference | |
Detailed Description | 433.92MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.9dB 1.6MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | - | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | 1.6MHz | |
Insertion Loss | 2.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |

