
MP03050 | |
|---|---|
DigiKey Part Number | 4635-MP03050-ND |
Manufacturer | |
Manufacturer Product Number | MP03050 |
Description | FILTER SAW 810MHZ 6-SMD |
Customer Reference | |
Detailed Description | 810MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.3dB 10MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency - Center | 810MHz | |
Bandwidth | 10MHz | |
Insertion Loss | 4.3dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |

