
MP02892 | |
|---|---|
DigiKey Part Number | 4635-MP02892-ND |
Manufacturer | |
Manufacturer Product Number | MP02892 |
Description | FILTER SAW 1.09GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.09GHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 3dB 30MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Golledge Electronics Ltd | Applications Pager |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 1.09GHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Bandwidth 30MHz |

