
MP02647 | |
|---|---|
DigiKey Part Number | 4635-MP02647-ND |
Manufacturer | |
Manufacturer Product Number | MP02647 |
Description | FILTER SAW 875MHZ 8-SMD |
Customer Reference | |
Detailed Description | 875MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.2dB 10MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 875MHz | |
Bandwidth | 10MHz | |
Insertion Loss | 4.2dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |

