
MP02248 | |
|---|---|
DigiKey Part Number | 5254-MP02248TR-ND - Tape & Reel (TR) 5254-MP02248CT-ND - Cut Tape (CT) 5254-MP02248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP02248 |
Description | FILTER SAW 866.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 866.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 3dB 7MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 866.5MHz | |
Bandwidth | 7MHz | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,07500 € | 20,75 € |
| 25 | 1,91320 € | 47,83 € |
| 50 | 1,79960 € | 89,98 € |
| 100 | 1,69290 € | 169,29 € |
| 250 | 1,56140 € | 390,35 € |
| 500 | 1,46876 € | 734,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38157 € | 1.381,57 € |
| 2.000 | 1,29951 € | 2.599,02 € |
| 3.000 | 1,25374 € | 3.761,22 € |
| 5.000 | 1,19833 € | 5.991,65 € |
| 7.000 | 1,16314 € | 8.141,98 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

