
MP01639 | |
|---|---|
DigiKey Part Number | 4635-MP01639-ND |
Manufacturer | |
Manufacturer Product Number | MP01639 |
Description | XTAL OSC 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz MHz Crystal CMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 2.5V ~ 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 6.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable |

