
MP01625 | |
|---|---|
DigiKey Part Number | 4635-MP01625-ND |
Manufacturer | |
Manufacturer Product Number | MP01625 |
Description | FILTER SAW 1.68842GHZ 8-SMD |
Customer Reference | |
Detailed Description | 1.68842GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 5dB 40MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 5dB |
Manufacturer Golledge Electronics Ltd | Applications Wireless |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 1.68842GHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 40MHz |

