
MA09368 | |
|---|---|
DigiKey Part Number | 4635-MA09368-ND |
Manufacturer | |
Manufacturer Product Number | MA09368 |
Description | FILTER SAW 311.06MHZ 6-SMD |
Customer Reference | |
Detailed Description | 311.06MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 2MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Golledge Electronics Ltd | Applications Wireless |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.049" (1.25mm) |
Frequency - Center 311.06MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Bandwidth 2MHz |

