
MA08506 | |
|---|---|
DigiKey Part Number | 4635-MA08506-ND |
Manufacturer | |
Manufacturer Product Number | MA08506 |
Description | FILTER SAW 1.228GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.228GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.9dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 1.228GHz | |
Bandwidth | 20MHz | |
Insertion Loss | 3.9dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |

