
MA07943 | |
|---|---|
DigiKey Part Number | 5254-MA07943TR-ND - Tape & Reel (TR) 5254-MA07943CT-ND - Cut Tape (CT) 5254-MA07943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA07943 |
Description | 12.0MHz GSX-333/111BF SM Crystal |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,27120 € | 6,78 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,24930 € | 24,93 € |
| 250 | 0,23580 € | 58,95 € |
| 500 | 0,22604 € | 113,02 € |
| 1.000 | 0,21669 € | 216,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20265 € | 607,95 € |
| 6.000 | 0,19427 € | 1.165,62 € |
| 9.000 | 0,18953 € | 1.705,77 € |
| 15.000 | 0,18373 € | 2.755,95 € |
| 21.000 | 0,18001 € | 3.780,21 € |
| 30.000 | 0,17614 € | 5.284,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

