2441.8MHz Frequency RF SAW Filter (Surface Acoustic Wave) 5dB 83.5MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA07741

DigiKey Part Number
5254-MA07741TR-ND - Tape & Reel (TR)
5254-MA07741CT-ND - Cut Tape (CT)
5254-MA07741DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA07741
Description
FILTER SAW 2441.8MHZ 6-SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2441.8MHz Frequency RF SAW Filter (Surface Acoustic Wave) 5dB 83.5MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Golledge Electronics Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2441.8MHz
Bandwidth
83.5MHz
Insertion Loss
5dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,51700 €15,17 €
251,39880 €34,97 €
501,31580 €65,79 €
1001,23770 €123,77 €
2501,14152 €285,38 €
5001,07382 €536,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,01010 €1.010,10 €
2.0000,95014 €1.900,28 €
3.0000,91670 €2.750,10 €
5.0000,87621 €4.381,05 €
7.0000,85051 €5.953,57 €
10.0000,82407 €8.240,70 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €