
MA07088 | |
|---|---|
DigiKey Part Number | 4635-MA07088-ND |
Manufacturer | |
Manufacturer Product Number | MA07088 |
Description | FILTER SAW 868.3MHZ 8-SMD |
Customer Reference | |
Detailed Description | 868.3MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 4.2dB 1.5MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 868.3MHz | |
Bandwidth | 1.5MHz | |
Insertion Loss | 4.2dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |

