
MA06327 | |
|---|---|
DigiKey Part Number | 4635-MA06327-ND |
Manufacturer | |
Manufacturer Product Number | MA06327 |
Description | FILTER SAW 2.14GHZ 6-SMD |
Customer Reference | |
Detailed Description | 2.14GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.5dB 60MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3.5dB |
Manufacturer Golledge Electronics Ltd | Applications General Purpose |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 2.14GHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 60MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |

