
MA06191 | |
|---|---|
DigiKey Part Number | 4635-MA06191-ND |
Manufacturer | |
Manufacturer Product Number | MA06191 |
Description | FILTER SAW 1.35GHZ 8-SMD |
Customer Reference | |
Detailed Description | 1.35GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 15MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 4.5dB |
Manufacturer Golledge Electronics Ltd | Applications General Purpose |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 1.35GHz | Height (Max) 0.051" (1.30mm) |
Bandwidth 15MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |

