
MA06078 | |
|---|---|
DigiKey Part Number | 4635-MA06078CT-ND |
Manufacturer | |
Manufacturer Product Number | MA06078 |
Description | FILTER SAW 140MHZ 10-SMD |
Customer Reference | |
Detailed Description | 140MHz Frequency IF RF SAW Filter (Surface Acoustic Wave) 6dB 100kHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 6dB |
Manufacturer Golledge Electronics Ltd | Applications IF |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Frequency - Center 140MHz | Height (Max) 0.056" (1.42mm) |
Bandwidth 100kHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |

