26 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA05768

DigiKey Part Number
5254-MA05768TR-ND - Tape & Reel (TR)
5254-MA05768CT-ND - Cut Tape (CT)
5254-MA05768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA05768
Description
26.0MHz GSX-333/1NBNF SM Crystal
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24400 €2,44 €
250,23080 €5,77 €
500,22140 €11,07 €
1000,21230 €21,23 €
2500,20076 €50,19 €
5000,19244 €96,22 €
1.0000,18448 €184,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17253 €517,59 €
6.0000,16539 €992,34 €
9.0000,16136 €1.452,24 €
15.0000,15641 €2.346,15 €
21.0000,15324 €3.218,04 €
30.0000,14995 €4.498,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €