
MA05491 | |
|---|---|
DigiKey Part Number | 4635-MA05491-ND |
Manufacturer | |
Manufacturer Product Number | MA05491 |
Description | FILTER SAW 1.95GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.95GHz Frequency Cellular, 3G RF SAW Filter (Surface Acoustic Wave) 2.3dB 60MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.3dB |
Manufacturer Golledge Electronics Ltd | Applications Cellular, 3G |
Series | Mounting Type Surface Mount |
Packaging Strip | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 1.95GHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 60MHz |

