
MA04713 | |
|---|---|
DigiKey Part Number | 4635-MA04713-ND |
Manufacturer | |
Manufacturer Product Number | MA04713 |
Description | FILTER SAW 902.5MHZ 6-SMD |
Customer Reference | |
Detailed Description | 902.5MHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 3.5dB 25MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3.5dB |
Manufacturer Golledge Electronics Ltd | Applications Cell Phone |
Series | Mounting Type Surface Mount |
Packaging Strip | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 902.5MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 25MHz |

