
GT2K0P20M | |
|---|---|
DigiKey Part Number | 4822-GT2K0P20MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT2K0P20M |
Description | MOSFET P-CH -200V 19A TO-263-3 |
Customer Reference | |
Detailed Description | P-Channel 200 V 19A (Tc) 138W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 15A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,34682 € | 554,91 € |
| 16.000 | 0,32014 € | 5.122,24 € |
| 32.000 | 0,28830 € | 9.225,60 € |
| Unit Price without VAT: | 0,34682 € |
|---|---|
| Unit Price with VAT: | 0,41272 € |

