
GT1K2N10I | |
|---|---|
DigiKey Part Number | 4822-GT1K2N10ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT1K2N10I |
Description | MOSFET,N-CH,100V,3.3A,1.6W,SOT-2 |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.3A (Tc) 1.6W Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V, 4.5V |
Mfr | Rds On (Max) @ Id, Vgs 110mOhm @ 3A, 10V |
Series | Gate Charge (Qg) (Max) @ Vgs 4.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 145 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 1.6W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03570 € | 107,10 € |
| 15.000 | 0,02720 € | 408,00 € |
| Unit Price without VAT: | 0,03570 € |
|---|---|
| Unit Price with VAT: | 0,04248 € |

