
GT090N06MH | |
|---|---|
DigiKey Part Number | 4822-GT090N06MHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT090N06MH |
Description | MOSFET N-CH 60V 45A 52W 11m(max |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Tc) 52W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1050 pF @ 30 V |
FET Type | Power Dissipation (Max) 52W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,27706 € | 221,65 € |
| 16.000 | 0,25922 € | 4.147,52 € |
| Unit Price without VAT: | 0,27706 € |
|---|---|
| Unit Price with VAT: | 0,32970 € |

