
GT080N10T | |
|---|---|
DigiKey Part Number | 3141-GT080N10T-ND |
Manufacturer | |
Manufacturer Product Number | GT080N10T |
Description | N100V, 70A,RD<8M@10V,VTH1.0V~3.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 65A (Tc) 100W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2530 pF @ 50 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 50 | 1,04400 € | 52,20 € |
| 100 | 0,93720 € | 93,72 € |
| 500 | 0,74982 € | 374,91 € |
| 1.000 | 0,68957 € | 689,57 € |
| 2.000 | 0,63891 € | 1.277,82 € |
| 5.000 | 0,58412 € | 2.920,60 € |
| 10.000 | 0,55881 € | 5.588,10 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

