P-Channel 60 V 103A (Tc) 178W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT065P06M

DigiKey Part Number
3141-GT065P06MTR-ND - Tape & Reel (TR)
3141-GT065P06MCT-ND - Cut Tape (CT)
3141-GT065P06MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT065P06M
Description
MOSFET P-CH 60V 103A 178W 9M(MAX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 103A (Tc) 178W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5985 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
178W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,65400 €16,54 €
1001,13800 €113,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,86789 €694,31 €
1.6000,80484 €1.287,74 €
2.4000,77273 €1.854,55 €
4.0000,73665 €2.946,60 €
5.6000,71529 €4.005,62 €
8.0000,71000 €5.680,00 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €