New at DigiKey
N-Channel 100 V 145A (Tc) 208W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT045N10Q

DigiKey Part Number
3141-GT045N10Q-ND
Manufacturer
Manufacturer Product Number
GT045N10Q
Description
MOSFET N-CH 100V 145A 208W TO-24
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 145A (Tc) 208W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5800 pF @ 50 V
FET Type
Power Dissipation (Max)
208W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.5mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,30400 €23,04 €
1001,61630 €161,63 €
5001,32258 €661,29 €
1.0001,22824 €1.228,24 €
2.0001,14895 €2.297,90 €
5.0001,09850 €5.492,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,17690 €