
GT040N04M | |
|---|---|
DigiKey Part Number | 3141-GT040N04MTR-ND - Tape & Reel (TR) 3141-GT040N04MCT-ND - Cut Tape (CT) 3141-GT040N04MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT040N04M |
Description | MOSFET,N-CH,40V,120A,82W,TO-263 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 82W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 20 V | |
Power Dissipation (Max) | 82W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97500 € | 9,75 € |
| 100 | 0,65280 € | 65,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,48356 € | 386,85 € |
| 1.600 | 0,44401 € | 710,42 € |
| 2.400 | 0,42385 € | 1.017,24 € |
| 4.000 | 0,40121 € | 1.604,84 € |
| 5.600 | 0,38780 € | 2.171,68 € |
| 8.000 | 0,37477 € | 2.998,16 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

