
GT035N06T | |
|---|---|
DigiKey Part Number | 3141-GT035N06T-ND |
Manufacturer | |
Manufacturer Product Number | GT035N06T |
Description | N-CH, 60V,170A, RD(MAX)<3.5M@10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170A (Tc) 215W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.5mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5064 pF @ 30 V |
FET Type | Power Dissipation (Max) 215W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 50 | 1,32100 € | 66,05 € |
| 100 | 1,19050 € | 119,05 € |
| 500 | 0,96192 € | 480,96 € |
| 1.000 | 0,88846 € | 888,46 € |
| 2.000 | 0,82671 € | 1.653,42 € |
| 5.000 | 0,75994 € | 3.799,70 € |
| 10.000 | 0,75322 € | 7.532,20 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

