
GT025N06TL | |
|---|---|
DigiKey Part Number | 3141-GT025N06TLTR-ND - Tape & Reel (TR) 3141-GT025N06TLCT-ND - Cut Tape (CT) 3141-GT025N06TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT025N06TL |
Description | MOSFET N-CH 60V 200A 230W TOLL-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200A (Tc) 230W (Tc) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 101 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5020 pF @ 30 V |
FET Type | Power Dissipation (Max) 230W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8L |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,58800 € | 15,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,21220 € | 60,61 € |
| 100 | 1,09090 € | 109,09 € |
| 150 | 1,02913 € | 154,37 € |
| 250 | 0,95956 € | 239,89 € |
| 350 | 0,91834 € | 321,42 € |
| 500 | 0,87828 € | 439,14 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

