
GT020N10TL | |
|---|---|
DigiKey Part Number | 3141-GT020N10TLTR-ND - Tape & Reel (TR) 3141-GT020N10TLCT-ND - Cut Tape (CT) 3141-GT020N10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT020N10TL |
Description | MOSFET N-CH 100V 300A 330W 2.0M( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 300A (Tc) 330W (Tc) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10800 pF @ 50 V | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,76200 € | 17,62 € |
| 100 | 1,22110 € | 122,11 € |
| 500 | 1,03074 € | 515,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85303 € | 1.706,06 € |
| 4.000 | 0,84211 € | 3.368,44 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |



