
GT015N06TL | |
|---|---|
DigiKey Part Number | 3141-GT015N06TLTR-ND - Tape & Reel (TR) 3141-GT015N06TLCT-ND - Cut Tape (CT) 3141-GT015N06TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT015N06TL |
Description | MOSFET N-CH 60V 350A 350W 1M(MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 350A (Tc) 350W (Tc) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 152 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10694 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 350W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,64500 € | 26,45 € |
| 100 | 1,87030 € | 187,03 € |
| 500 | 1,60722 € | 803,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34423 € | 2.688,46 € |
| 4.000 | 1,31310 € | 5.252,40 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

