
GT013N04Q | |
|---|---|
DigiKey Part Number | 3141-GT013N04Q-ND |
Manufacturer | |
Manufacturer Product Number | GT013N04Q |
Description | MOSFET N-CH 40V 195A 96W TO-247 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 96W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3850 pF @ 20 V | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,63200 € | 16,32 € |
| 100 | 1,12630 € | 112,63 € |
| 500 | 0,90990 € | 454,95 € |
| 1.000 | 0,84037 € | 840,37 € |
| 2.000 | 0,78191 € | 1.563,82 € |
| 5.000 | 0,76178 € | 3.808,90 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |







